Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHA337M35G24B-F | |
|---|---|
DigiKey Part Number | AHA337M35G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA337M35G24B-F |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA337M35G24T-F | Cornell Dubilier Knowles | 395 | 338-AHA337M35G24T-FCT-ND | kr.11.22000 | Parametric Equivalent |
| EEE-FK1V331AP | Panasonic Industry | 821 | PCE4429CT-ND | kr.7.54000 | Direct |
| EEE-FK1V331P | Panasonic Industry | 12.716 | PCE3841CT-ND | kr.6.34000 | Direct |
| EMVY350ARA331MJA0G | Chemi-Con | 3.970 | 565-EMVY350ARA331MJA0GCT-ND | kr.7.80000 | Direct |
| EMZA350ARA331MJA0G | Chemi-Con | 255 | 565-EMZA350ARA331MJA0GCT-ND | kr.10.52000 | Direct |







