
EEE-FK1V331AP | |
|---|---|
DigiKey Part Number | PCE4429TR-ND - Tape & Reel (TR) PCE4429CT-ND - Cut Tape (CT) PCE4429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331AP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.4.88700 | kr.48.87 |
| 50 | kr.3.72940 | kr.186.47 |
| 100 | kr.3.36290 | kr.336.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68144 | kr.1,340.72 |
| 1.000 | kr.2.48622 | kr.2,486.22 |
| 1.500 | kr.2.38763 | kr.3,581.45 |
| 2.500 | kr.2.27774 | kr.5,694.35 |
| 3.500 | kr.2.21315 | kr.7,746.03 |
| 5.000 | kr.2.15074 | kr.10,753.70 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

