
AHA227M16F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M16F24T-FTR-ND - Tape & Reel (TR) 338-AHA227M16F24T-FCT-ND - Cut Tape (CT) 338-AHA227M16F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M16F24T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M25F24T-F | Cornell Dubilier Knowles | 56.798 | 338-2171-1-ND | kr.9.62000 | Upgrade |
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18.841 | 338-2173-1-ND | kr.9.23000 | Upgrade |
| AHA227M35F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA227M35F24T-FCT-ND | kr.11.03000 | Upgrade |
| AFK227M16E16T-F | Cornell Dubilier Knowles | 732 | 338-2169-1-ND | kr.10.90000 | Similar |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1.438 | 338-2170-1-ND | kr.9.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.36000 | kr.9.36 |
| 10 | kr.6.05100 | kr.60.51 |
| 50 | kr.4.65500 | kr.232.75 |
| 100 | kr.4.21390 | kr.421.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.45460 | kr.1,727.30 |
| 1.000 | kr.3.21551 | kr.3,215.51 |
| 1.500 | kr.3.09483 | kr.4,642.24 |
| 2.500 | kr.2.96029 | kr.7,400.73 |
| 3.500 | kr.2.88122 | kr.10,084.27 |
| 5.000 | kr.2.80484 | kr.14,024.20 |
| Unit Price without VAT: | kr.9.36000 |
|---|---|
| Unit Price with VAT: | kr.11.70000 |

