1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA6R3ARA152MJA0G

DigiKey Part Number
565-EMZA6R3ARA152MJA0GTR-ND - Tape & Reel (TR)
565-EMZA6R3ARA152MJA0GCT-ND - Cut Tape (CT)
565-EMZA6R3ARA152MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA6R3ARA152MJA0G
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA6R3ARA152MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVY6R3ARA152MJA0GChemi-Con660565-EMVY6R3ARA152MJA0GCT-NDkr.7.67000Similar
EMZJ6R3ARA152MJA0GChemi-Con495565-EMZJ6R3ARA152MJA0GCT-NDkr.13.00000Parametric Equivalent
EMZR100ARA152MJA0GChemi-Con1.421565-5135-1-NDkr.10.65000Parametric Equivalent
EEE-FK0J152GPPanasonic Industry3PCE4310CT-NDkr.8.12000Upgrade
EEE-FT1A152GPPanasonic Industry106PCE5113CT-NDkr.10.71000Upgrade
In-Stock: 464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.66500kr.36.65
50kr.2.76680kr.138.34
100kr.2.48270kr.248.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.99278kr.996.39
1.000kr.1.83841kr.1,838.41
1.500kr.1.76049kr.2,640.74
2.500kr.1.67353kr.4,183.82
3.500kr.1.62244kr.5,678.54
5.000kr.1.57307kr.7,865.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250