1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA108M06F24T-F

DigiKey Part Number
338-AHA108M06F24T-FTR-ND - Tape & Reel (TR)
338-AHA108M06F24T-FCT-ND - Cut Tape (CT)
338-AHA108M06F24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA108M06F24T-F
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
510 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
600mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK108M06F24T-FCornell Dubilier Knowles1.139338-2147-1-NDkr.13.20000Similar
6.3TKV1000M8X10.5Rubycon1.8971189-2060-1-NDkr.8.08000Direct
6.3TZV1000M8X10.5Rubycon211189-1667-1-NDkr.5.00000Direct
EEE-FK0J102APPanasonic Industry1.011PCE4382CT-NDkr.6.79000Direct
EEE-FK0J102PPanasonic Industry14.853PCE3763CT-NDkr.6.22000Direct
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.36000kr.9.36
10kr.6.05100kr.60.51
50kr.4.65500kr.232.75
100kr.4.21390kr.421.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.45460kr.1,727.30
1.000kr.3.21551kr.3,215.51
1.500kr.3.09483kr.4,642.24
2.500kr.2.96029kr.7,400.73
3.500kr.2.88122kr.10,084.27
5.000kr.2.80484kr.14,024.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.36000
Unit Price with VAT:kr.11.70000