Direct
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

AHA107M10D16T-F | |
|---|---|
DigiKey Part Number | AHA107M10D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA107M10D16T-F |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES107M10D16T-F | Cornell Dubilier Knowles | 0 | AVES107M10D16T-F-ND | kr.1.47487 | Direct |
| AVES107M16D16T-F | Cornell Dubilier Knowles | 7.730 | 338-AVES107M16D16T-FCT-ND | kr.5.07000 | Upgrade |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | kr.6.02000 | Parametric Equivalent |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | kr.3.68000 | Upgrade |
| EEV107M010S9GAA | KEMET | 18.248 | 399-EEV107M010S9GAACT-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67072 | kr.1,670.72 |
| Unit Price without VAT: | kr.1.67072 |
|---|---|
| Unit Price with VAT: | kr.2.08840 |








