AFK476M63F24VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8.742
Unit Price: kr.1.72000
Datasheet

Direct


Panasonic Industry
In Stock: 10.630
Unit Price: kr.0.79000
Datasheet

Direct


Chemi-Con
In Stock: 157
Unit Price: kr.1.15000
Datasheet
Image for AFK476M63F24VT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK476M63F24VT-F

DigiKey Part Number
AFK476M63F24VT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK476M63F24VT-F
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Part Status
Active
Impedance
650 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK476M63F24B-FCornell Dubilier Knowles0AFK476M63F24B-F-NDkr.0.00000Parametric Equivalent
AFK476M63F24T-FCornell Dubilier Knowles8.742338-2203-1-NDkr.1.72000Parametric Equivalent
EEE-FK1J470PPanasonic Industry10.630PCE3823CT-NDkr.0.79000Direct
EMZA630ARA470MHA0GChemi-Con157565-EMZA630ARA470MHA0GCT-NDkr.1.15000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.00908kr.5,004.54
Manufacturers Standard Package
Unit Price without VAT:kr.10.00908
Unit Price with VAT:kr.12.51135