
EMZA630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMZA630ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMZA630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA630ARA470MHA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA630ARA470MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8.750 | 338-2203-1-ND | kr.12.74000 | Direct |
| 63TLV47M8X10.5 | Rubycon | 15.771 | 1189-4139-1-ND | kr.6.40000 | Parametric Equivalent |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | kr.9.89000 | Parametric Equivalent |
| EEE-FK1J470L | Panasonic Industry | 6 | 10-EEE-FK1J470LCT-ND | kr.6.66000 | Parametric Equivalent |
| EEE-FK1J470P | Panasonic Industry | 444 | PCE3823CT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.46500 | kr.54.65 |
| 50 | kr.4.19200 | kr.209.60 |
| 100 | kr.3.78820 | kr.378.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09366 | kr.1,546.83 |
| 1.000 | kr.2.87487 | kr.2,874.87 |
| 1.500 | kr.2.76449 | kr.4,146.73 |
| 2.500 | kr.2.64137 | kr.6,603.43 |
| 3.500 | kr.2.56904 | kr.8,991.64 |
| 5.000 | kr.2.49914 | kr.12,495.70 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

