
AFK226M06B12T-F | |
|---|---|
DigiKey Part Number | 338-AFK226M06B12T-FTR-ND - Tape & Reel (TR) 338-AFK226M06B12T-FCT-ND - Cut Tape (CT) 338-AFK226M06B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M06B12T-F |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.217" W (4.30mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.40500 | kr.34.05 |
| 50 | kr.2.56900 | kr.128.45 |
| 100 | kr.2.30400 | kr.230.40 |
| 500 | kr.1.84576 | kr.922.88 |
| 1.000 | kr.1.70131 | kr.1,701.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58125 | kr.3,162.50 |
| 4.000 | kr.1.48147 | kr.5,925.88 |
| 6.000 | kr.1.43115 | kr.8,586.90 |
| 10.000 | kr.1.37505 | kr.13,750.50 |
| 14.000 | kr.1.34208 | kr.18,789.12 |
| 20.000 | kr.1.31024 | kr.26,204.80 |
| 24.000 | kr.1.29511 | kr.31,082.64 |
| 48.000 | kr.1.25978 | kr.60,469.44 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

