AFK157M25F24B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.614
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 948
Unit Price: kr.12.55000
Datasheet

Direct


Panasonic Industry
In Stock: 14.155
Unit Price: kr.6.72000
Datasheet

Direct


Panasonic Industry
In Stock: 10.824
Unit Price: kr.5.64000
Datasheet

Direct


Nichicon
In Stock: 1.236
Unit Price: kr.6.21000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK157M25F24B-F

DigiKey Part Number
AFK157M25F24B-F-ND
Manufacturer
Manufacturer Product Number
AFK157M25F24B-F
Description
CAP ALUM 150UF 20% 25V SMD
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Impedance
160 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK157M25F24T-FCornell Dubilier Knowles1.614338-2152-1-NDkr.13.06000Parametric Equivalent
AFK157M35F24T-FCornell Dubilier Knowles948338-2154-1-NDkr.12.55000Parametric Equivalent
EEE-FK1E151APPanasonic Industry14.155PCE4415CT-NDkr.6.72000Direct
EEE-FK1E151PPanasonic Industry10.824PCE3798CT-NDkr.5.64000Direct
UCL1E151MNL1GSNichicon1.236493-3939-1-NDkr.6.21000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types