Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

688LBB063M2CH | |
|---|---|
DigiKey Part Number | 688LBB063M2CH-ND |
Manufacturer | |
Manufacturer Product Number | 688LBB063M2CH |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36.57mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.27 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3375 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 36.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M063J052 | Cornell Dubilier Knowles | 0 | 381LX682M063J052-ND | kr.22.42965 | Upgrade |
| 380LX682M063J052 | Cornell Dubilier Knowles | 0 | 380LX682M063J052-ND | kr.22.42965 | Parametric Equivalent |
| LLS1J682MELA | Nichicon | 498 | 493-7293-ND | kr.38.29000 | Parametric Equivalent |
| SLPX682M063C9P3 | Cornell Dubilier Knowles | 8 | 338-4413-ND | kr.39.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.25.02053 | kr.28,022.99 |
| Unit Price without VAT: | kr.25.02053 |
|---|---|
| Unit Price with VAT: | kr.31.27566 |




