380LX682M063J052 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.22.42965
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 109
Unit Price: kr.40.70000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 7.485
Unit Price: kr.40.64000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8
Unit Price: kr.39.12000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.25.02053
Datasheet

Parametric Equivalent


Nichicon
In Stock: 498
Unit Price: kr.38.29000
Datasheet
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX682M063J052

DigiKey Part Number
380LX682M063J052-ND
Manufacturer
Manufacturer Product Number
380LX682M063J052
Description
CAP ALUM 6800UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
5.8 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.7 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
60mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX682M063J052Cornell Dubilier Knowles0381LX682M063J052-NDkr.22.42965Upgrade
SLPX682M063E7P3Cornell Dubilier Knowles109338-1651-NDkr.40.70000Similar
SLPX682M063H3P3Cornell Dubilier Knowles7.485338-1652-NDkr.40.64000Similar
SLPX682M063C9P3Cornell Dubilier Knowles8338-4413-NDkr.39.12000Parametric Equivalent
688LBB063M2CHCORNELL DUBILIER KNOWLES0688LBB063M2CH-NDkr.25.02053Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.22.42965kr.67,288.95
Unit Price without VAT:kr.22.42965
Unit Price with VAT:kr.28.03706