
476SML035M | |
|---|---|
DigiKey Part Number | 1572-476SML035MTR-ND - Tape & Reel (TR) 1572-476SML035MCT-ND - Cut Tape (CT) 1572-476SML035MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476SML035M |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.938Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 105 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.938Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV2-1V470MF55-R | Cal-Chip Electronics, Inc. | 1.000 | 4713-CV2-1V470MF55-RCT-ND | kr.3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.01300 | kr.20.13 |
| 50 | kr.1.48840 | kr.74.42 |
| 100 | kr.1.32110 | kr.132.11 |
| 500 | kr.1.03316 | kr.516.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94214 | kr.942.14 |
| 2.000 | kr.0.86647 | kr.1,732.94 |
| 3.000 | kr.0.82828 | kr.2,484.84 |
| 5.000 | kr.0.78567 | kr.3,928.35 |
| 7.000 | kr.0.76063 | kr.5,324.41 |
| 10.000 | kr.0.73643 | kr.7,364.30 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

