
CV2-1V470MF55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1V470MF55-RTR-ND - Tape & Reel (TR) 4713-CV2-1V470MF55-RCT-ND - Cut Tape (CT) 4713-CV2-1V470MF55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1V470MF55-R |
Description | LYTIC 47 UF 35V 20% 6.3X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92900 | kr.19.29 |
| 50 | kr.1.44360 | kr.72.18 |
| 100 | kr.1.29420 | kr.129.42 |
| 500 | kr.1.04316 | kr.521.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96560 | kr.965.60 |
| 2.000 | kr.0.90176 | kr.1,803.52 |
| 3.000 | kr.0.86982 | kr.2,609.46 |
| 5.000 | kr.0.83440 | kr.4,172.00 |
| 7.000 | kr.0.81371 | kr.5,695.97 |
| 10.000 | kr.0.79381 | kr.7,938.10 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

