
475CKH250M | |
|---|---|
DigiKey Part Number | 1572-1465-ND |
Manufacturer | |
Manufacturer Product Number | 475CKH250M |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 52.911Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 52.911Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC4R7MEFC10X12.5 | Rubycon | 757 | 1189-350BXC4R7MEFC10X12.5-ND | kr.0.72000 | Upgrade |
| 400LEX4R7MEFC10X12.5 | Rubycon | 825 | 1189-400LEX4R7MEFC10X12.5-ND | kr.0.80000 | Upgrade |
| 400LLE4R7MEFC10X12.5 | Rubycon | 483 | 1189-1334-ND | kr.0.59000 | Upgrade |
| 400PX4R7MEFCT810X12.5 | Rubycon | 437 | 1189-400PX4R7MEFCT810X12.5-ND | kr.0.60000 | Upgrade |
| ULD2G4R7MPD | Nichicon | 841 | 493-17648-ND | kr.0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.97400 | kr.29.74 |
| 50 | kr.2.22680 | kr.111.34 |
| 100 | kr.1.99090 | kr.199.09 |
| 500 | kr.1.58314 | kr.791.57 |
| 1.000 | kr.1.45443 | kr.1,454.43 |
| 2.500 | kr.1.31705 | kr.3,292.62 |
| 5.000 | kr.1.23328 | kr.6,166.40 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

