
475CKE350M | |
|---|---|
DigiKey Part Number | 475CKE350M-ND |
Manufacturer | |
Manufacturer Product Number | 475CKE350M |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 70.547Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 70.547Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC4R7MEFC10X12.5 | Rubycon | 757 | 1189-350BXC4R7MEFC10X12.5-ND | kr.5.33000 | Upgrade |
| 400LEX4R7MEFC10X12.5 | Rubycon | 880 | 1189-400LEX4R7MEFC10X12.5-ND | kr.5.90000 | Upgrade |
| 400LLE4R7MEFC10X12.5 | Rubycon | 46.930 | 1189-1334-ND | kr.4.37000 | Upgrade |
| 400PX4R7MEFCT810X12.5 | Rubycon | 437 | 1189-400PX4R7MEFCT810X12.5-ND | kr.4.44000 | Upgrade |
| ULD2G4R7MPD | Nichicon | 847 | 493-17648-ND | kr.6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.26500 | kr.32.65 |
| 50 | kr.2.45360 | kr.122.68 |
| 200 | kr.1.98380 | kr.396.76 |
| 600 | kr.1.71603 | kr.1,029.62 |
| 1.000 | kr.1.61569 | kr.1,615.69 |
| 2.600 | kr.1.46115 | kr.3,798.99 |
| 5.000 | kr.1.37596 | kr.6,879.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

