LGN2P391MELA25 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 230
Unit Price: kr.26.06000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.33.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.11.58064
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: kr.27.64000
Datasheet

Similar


Nichicon
In Stock: 16
Unit Price: kr.28.78000
Datasheet

Similar


Nichicon
In Stock: 191
Unit Price: kr.27.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.04430
Datasheet
390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2P391MELA25

DigiKey Part Number
493-8308-ND
Manufacturer
Manufacturer Product Number
LGN2P391MELA25
Description
CAP ALUM 390UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2P391MELA25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.01 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2P391MELZ30Nichicon230493-8138-NDkr.26.06000Similar
LGN2P391MELY35Nichicon0493-8306-NDkr.33.98000Similar
LGN2P391MELZ30Nichicon0493-8307-NDkr.11.58064Similar
LGU2P391MELANichicon219493-2729-NDkr.27.64000Similar
LGU2P391MELYNichicon16493-2727-NDkr.28.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.21000kr.28.21
10kr.19.26100kr.192.61
50kr.15.53940kr.776.97
250kr.13.11264kr.3,278.16
500kr.12.34956kr.6,174.78
1.000kr.11.71556kr.11,715.56
2.500kr.11.03972kr.27,599.30
5.000kr.10.62833kr.53,141.65
Manufacturers Standard Package
Unit Price without VAT:kr.28.21000
Unit Price with VAT:kr.35.26250