
381LX222M080H452 | |
|---|---|
DigiKey Part Number | 338-3786-ND |
Manufacturer | |
Manufacturer Product Number | 381LX222M080H452 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX222M080A012 | Cornell Dubilier Knowles | 461 | 338-2302-ND | kr.34.81000 | Similar |
| LGY1K222MELZ45 | Nichicon | 46 | 493-8703-ND | kr.31.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.24.75100 | kr.247.51 |
| 50 | kr.20.17140 | kr.1,008.57 |
| 100 | kr.18.72840 | kr.1,872.84 |
| 500 | kr.16.25120 | kr.8,125.60 |
| 1.000 | kr.15.47239 | kr.15,472.39 |
| 2.500 | kr.14.64226 | kr.36,605.65 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |

