
381LX222M080A012 | |
|---|---|
DigiKey Part Number | 338-2302-ND |
Manufacturer | |
Manufacturer Product Number | 381LX222M080A012 |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.14000 | kr.35.14 |
| 10 | kr.24.30100 | kr.243.01 |
| 80 | kr.18.82800 | kr.1,506.24 |
| 160 | kr.17.58119 | kr.2,812.99 |
| 560 | kr.15.83829 | kr.8,869.44 |
| 1.040 | kr.15.17059 | kr.15,777.41 |
| 2.560 | kr.14.55552 | kr.37,262.13 |
| Unit Price without VAT: | kr.35.14000 |
|---|---|
| Unit Price with VAT: | kr.43.92500 |

