Direct
Similar
Similar
Similar
Similar
Direct

381LX152M100H452 | |
|---|---|
DigiKey Part Number | 381LX152M100H452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX152M100H452 |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 20 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX152M100H042 | Cornell Dubilier Knowles | 246 | 338-3699-ND | kr.37.47000 | Direct |
| SLP152M100A7P3 | Cornell Dubilier Knowles | 0 | SLP152M100A7P3-ND | kr.15.86420 | Similar |
| SLP152M100C5P3 | Cornell Dubilier Knowles | 0 | SLP152M100C5P3-ND | kr.16.10438 | Similar |
| SLP152M100E1P3 | Cornell Dubilier Knowles | 0 | SLP152M100E1P3-ND | kr.16.90360 | Similar |
| SLP152M100E3P3 | Cornell Dubilier Knowles | 0 | SLP152M100E3P3-ND | kr.16.98347 | Similar |







