
380LX820M450H022 | |
|---|---|
DigiKey Part Number | 338-3843-ND |
Manufacturer | |
Manufacturer Product Number | 380LX820M450H022 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.16 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2W820MELZ | Nichicon | 128 | 493-2596-ND | kr.22.76000 | Direct |
| EKMM451VSN820MP30S | Chemi-Con | 391 | 565-EKMM451VSN820MP30S-ND | kr.40.39000 | Upgrade |
| ESMQ451VSN820MP25S | Chemi-Con | 264 | 565-ESMQ451VSN820MP25S-ND | kr.36.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.25.48000 | kr.254.80 |
| 50 | kr.20.78880 | kr.1,039.44 |
| 100 | kr.19.31230 | kr.1,931.23 |
| 500 | kr.16.77526 | kr.8,387.63 |
| 1.000 | kr.15.97794 | kr.15,977.94 |
| 2.500 | kr.15.12780 | kr.37,819.50 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |

