Direct
Direct
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

380LX681M200J032 | |
|---|---|
DigiKey Part Number | 380LX681M200J032-ND |
Manufacturer | |
Manufacturer Product Number | 380LX681M200J032 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 270mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR681M200J032 | Cornell Dubilier Knowles | 1.492 | 338-2500-ND | kr.49.58000 | Direct |
| SLPX681M200C5P3 | Cornell Dubilier Knowles | 0 | 338-1641-ND | kr.13.61407 | Direct |
| 380LX681M200H452 | Cornell Dubilier Knowles | 0 | 380LX681M200H452-ND | kr.24.53770 | Similar |
| 380LX681M200K022 | Cornell Dubilier Knowles | 0 | 380LX681M200K022-ND | kr.22.64886 | Similar |
| LPX681M200C7P3 | Cornell Dubilier Knowles | 1.247 | 338-LPX681M200C7P3-ND | kr.28.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.81567 | kr.59,447.01 |
| Unit Price without VAT: | kr.19.81567 |
|---|---|
| Unit Price with VAT: | kr.24.76959 |















