380LX331M200J012 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 7.292
Unit Price: kr.30.29000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.18098
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.040
Unit Price: kr.31.51000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.51200
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.80733
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 566
Unit Price: kr.22.57000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 176
Unit Price: kr.18.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.9.65335
Datasheet

Upgrade


Rubycon
In Stock: 708
Unit Price: kr.27.07000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.12.23820
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.28.23000
Datasheet

Upgrade


Nichicon
In Stock: 261
Unit Price: kr.26.11000
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX331M200J012

DigiKey Part Number
338-2438-ND
Manufacturer
Manufacturer Product Number
380LX331M200J012
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
470mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.11.42380kr.34,271.40
Unit Price without VAT:kr.11.42380
Unit Price with VAT:kr.14.27975