380LX223M025J452 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.21.33347
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.73640
Datasheet

Parametric Equivalent


Rubycon
In Stock: 106
Unit Price: kr.37.15000
Datasheet
Image for 380LX223M025J452 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX223M025J452

DigiKey Part Number
380LX223M025J452-ND
Manufacturer
Manufacturer Product Number
380LX223M025J452
Description
CAP ALUM 22000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.1 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX223M025J452Cornell Dubilier Knowles0381LX223M025J452-NDkr.21.33347Direct
25USC22000MEFC25X45Rubycon025USC22000MEFC25X45-NDkr.19.73640Parametric Equivalent
25USC22000MEFCSN25X45Rubycon1061189-2905-NDkr.37.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.17.94011kr.53,820.33
Unit Price without VAT:kr.17.94011
Unit Price with VAT:kr.22.42514