Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LX182M200A042 | |
|---|---|
DigiKey Part Number | 380LX182M200A042-ND |
Manufacturer | |
Manufacturer Product Number | 380LX182M200A042 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.32 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509B2188M000 | TDK | 234 | B43509B2188M000-ND | kr.117.61000 | Direct |
| 200MXG1800MEFCSN35X40 | Rubycon | 0 | 1189-3874-ND | kr.93.71000 | Upgrade |
| LGN2D182MELC40 | Nichicon | 92 | 493-7080-ND | kr.64.86000 | Upgrade |
| 200USC1800MEFC35X40 | Rubycon | 0 | 200USC1800MEFC35X40-ND | kr.33.01050 | Parametric Equivalent |
| LLS2D182MELC | Nichicon | 0 | 493-2533-ND | kr.48.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.32.71344 | kr.36,639.05 |
| Unit Price without VAT: | kr.32.71344 |
|---|---|
| Unit Price with VAT: | kr.40.89180 |







