380LX151M450K022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.34.96272
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.23.44152
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.89438
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 351
Unit Price: kr.43.11000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.19.05677
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.105.66400
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.22.45438
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.18.00240
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.53.64000
Datasheet

Direct


TDK
In Stock: 319
Unit Price: kr.64.41000
Datasheet

Direct


Nichicon
In Stock: 190
Unit Price: kr.34.17000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.50.98953
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.18.41640
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.19.16390
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX151M450K022

DigiKey Part Number
338-2419-ND
Manufacturer
Manufacturer Product Number
380LX151M450K022
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
1.1Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR151M450K022Cornell Dubilier Knowles0338-2483-NDkr.34.96272Direct
SLP151M450E3P3Cornell Dubilier Knowles0SLP151M450E3P3-NDkr.23.44152Direct
SLPX151M450E1P3Cornell Dubilier Knowles0SLPX151M450E1P3-NDkr.18.89438Direct
381LX151M450K022Cornell Dubilier Knowles351338-2519-NDkr.43.11000Upgrade
380LQ151M450H032Cornell Dubilier Knowles0380LQ151M450H032-NDkr.19.05677Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.23.14061kr.25,917.48
Unit Price without VAT:kr.23.14061
Unit Price with VAT:kr.28.92576