



LLS2W151MELB | |
|---|---|
DigiKey Part Number | 493-2606-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W151MELB |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W151MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8447 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.66000 | kr.34.66 |
| 10 | kr.23.89400 | kr.238.94 |
| 50 | kr.19.43660 | kr.971.83 |
| 200 | kr.16.86365 | kr.3,372.73 |
| 600 | kr.15.40457 | kr.9,242.74 |
| 1.000 | kr.14.85941 | kr.14,859.41 |
| 2.600 | kr.14.02017 | kr.36,452.44 |
| Unit Price without VAT: | kr.34.66000 |
|---|---|
| Unit Price with VAT: | kr.43.32500 |

