380LQ821M350K052 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.49.27623
Datasheet

Upgrade


Nichicon
In Stock: 495
Unit Price: kr.127.75000
Datasheet

Similar


Chemi-Con
In Stock: 1.020
Unit Price: kr.112.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 208
Unit Price: kr.115.89000
Datasheet
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ821M350K052

DigiKey Part Number
380LQ821M350K052-ND
Manufacturer
Manufacturer Product Number
380LQ821M350K052
Description
CAP ALUM 820UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.55 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ821M350A452Cornell Dubilier Knowles0380LQ821M350A452-NDkr.49.27623Similar
LGL2G821MELB50Nichicon495493-7513-NDkr.127.75000Upgrade
ESMQ351VSN821MA45SChemi-Con1.020565-2767-NDkr.112.94000Similar
ESMQ351VSN821MR50SChemi-Con208565-2766-NDkr.115.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.48.59421kr.54,425.52
Unit Price without VAT:kr.48.59421
Unit Price with VAT:kr.60.74276