
ESMQ351VSN821MR50S | |
|---|---|
DigiKey Part Number | 565-2766-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ351VSN821MR50S |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ351VSN821MR50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.648 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ351VSN821MA45S | Chemi-Con | 1.020 | 565-2767-ND | kr.112.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.89000 | kr.115.89 |
| 10 | kr.85.70200 | kr.857.02 |
| 50 | kr.73.27020 | kr.3,663.51 |
| 200 | kr.66.11560 | kr.13,223.12 |
| 600 | kr.62.06247 | kr.37,237.48 |
| 1.000 | kr.61.38216 | kr.61,382.16 |
| Unit Price without VAT: | kr.115.89000 |
|---|---|
| Unit Price with VAT: | kr.144.86250 |

