Similar
Similar
Similar
Similar

380LQ682M050K012 | |
|---|---|
DigiKey Part Number | 380LQ682M050K012-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ682M050K012 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.85 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.43 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ682M050J022 | Cornell Dubilier Knowles | 5.380 | 338-3936-ND | kr.41.21000 | Similar |
| SLPX682M050A9P3 | Cornell Dubilier Knowles | 4.799 | 338-1648-ND | kr.29.16000 | Similar |
| SLPX682M050C7P3 | Cornell Dubilier Knowles | 0 | 338-1649-ND | kr.29.86000 | Similar |
| SLPX682M050E5P3 | Cornell Dubilier Knowles | 686 | 338-1650-ND | kr.31.76000 | Similar |





