
B43305C5397M000 | |
|---|---|
DigiKey Part Number | 495-76882-ND |
Manufacturer | |
Manufacturer Product Number | B43305C5397M000 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Part Status Not For New Designs | Impedance 490 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.66000 | kr.90.66 |
| 10 | kr.66.47500 | kr.664.75 |
| 60 | kr.55.62400 | kr.3,337.44 |
| 120 | kr.52.63733 | kr.6,316.48 |
| 540 | kr.50.64544 | kr.27,348.54 |
| Unit Price without VAT: | kr.90.66000 |
|---|---|
| Unit Price with VAT: | kr.113.32500 |

