
336CKE063M | |
|---|---|
DigiKey Part Number | 1572-1125-ND |
Manufacturer | |
Manufacturer Product Number | 336CKE063M |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4.5214Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 276 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 4.5214Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | kr.2.22000 | Upgrade |
| EKZE630ETD330MF11D | Chemi-Con | 948 | 565-EKZE630ETD330MF11DCT-ND | kr.3.17000 | Parametric Equivalent |
| UPS1J330MED | Nichicon | 1.921 | 493-15847-ND | kr.2.66000 | Parametric Equivalent |
| UPS1J330MED1TD | Nichicon | 1.285 | 493-5375-1-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.53400 | kr.15.34 |
| 50 | kr.1.12600 | kr.56.30 |
| 100 | kr.0.99660 | kr.99.66 |
| 500 | kr.0.77222 | kr.386.11 |
| 1.000 | kr.0.70120 | kr.701.20 |
| 3.000 | kr.0.61234 | kr.1,837.02 |
| 5.000 | kr.0.57907 | kr.2,895.35 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


