Direct
Parametric Equivalent

334MMR630KCB45 | |
|---|---|
DigiKey Part Number | 1572-334MMR630KCB45-ND |
Manufacturer | |
Manufacturer Product Number | 334MMR630KCB45 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.307" W (26.00mm x 7.80mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6334KF | Panasonic Industry | 14.339 | EF6334-ND | kr.5.96000 | Direct |
| QXK2J334KTP | Nichicon | 200 | 493-3552-ND | kr.13.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.2.17806 | kr.6,098.57 |
| Unit Price without VAT: | kr.2.17806 |
|---|---|
| Unit Price with VAT: | kr.2.72258 |



