
ECQ-E6334KF | |
|---|---|
DigiKey Part Number | EF6334-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6334KF |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6334KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.307" W (26.00mm x 7.80mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.95960 | kr.147.98 |
| 100 | kr.2.69510 | kr.269.51 |
| 500 | kr.2.24944 | kr.1,124.72 |
| 1.000 | kr.2.11160 | kr.2,111.60 |
| 3.000 | kr.1.94131 | kr.5,823.93 |
| 5.000 | kr.1.87833 | kr.9,391.65 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

