Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade

185684K63RFA-F | |
|---|---|
DigiKey Part Number | 185684K63RFA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185684K63RFA-F |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185684K63RFA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168684J63F-F | Cornell Dubilier Knowles | 0 | 168684J63F-F-ND | kr.10.08877 | Upgrade |
| 185684J63RFA-F | Cornell Dubilier Knowles | 0 | 185684J63RFA-F-ND | kr.10.81178 | Upgrade |
| 185684J63RFB-F | Cornell Dubilier Knowles | 0 | 185684J63RFB-F-ND | kr.10.81178 | Upgrade |
| 184684K63RCA-F | Cornell Dubilier Knowles | 0 | 184684K63RCA-F-ND | kr.9.12395 | Similar |
| 184684K63RCB-F | Cornell Dubilier Knowles | 0 | 184684K63RCB-F-ND | kr.9.12395 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | kr.10.04801 | kr.56,268.86 |
| Unit Price without VAT: | kr.10.04801 |
|---|---|
| Unit Price with VAT: | kr.12.56001 |






