Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade

185223K250RCA-F | |
|---|---|
DigiKey Part Number | 185223K250RCA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185223K250RCA-F |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168223J250C-F | Cornell Dubilier Knowles | 0 | 168223J250C-F-ND | kr.3.86494 | Upgrade |
| 185223J250RCA-F | Cornell Dubilier Knowles | 0 | 185223J250RCA-F-ND | kr.4.37810 | Upgrade |
| 185223J250RCB-F | Cornell Dubilier Knowles | 0 | 185223J250RCB-F-ND | kr.4.37810 | Upgrade |
| 167223K250A-F | Cornell Dubilier Knowles | 0 | 167223K250A-F-ND | kr.3.87904 | Similar |
| 184223K250RAA-F | Cornell Dubilier Knowles | 0 | 184223K250RAA-F-ND | kr.3.90523 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.3.85049 | kr.20,792.65 |
| Unit Price without VAT: | kr.3.85049 |
|---|---|
| Unit Price with VAT: | kr.4.81311 |








