0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME2S22K-F

DigiKey Part Number
338-3319-ND
Manufacturer
Manufacturer Product Number
DME2S22K-F
Description
CAP FILM 0.022UF 10% 250VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME2S22K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.177" W (10.30mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520C6223J000TDK4.165495-1232-NDkr.3.11000Upgrade
B32520C6223K000TDK9.271495-4165-NDkr.3.11000Upgrade
B32529C3223K000TDK3.235495-2539-NDkr.1.90000Similar
B32529C3223K189TDK1.831495-4011-1-NDkr.2.09000Similar
In-Stock: 858
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.05900kr.50.59
50kr.3.98160kr.199.08
100kr.3.64800kr.364.80
500kr.3.08518kr.1,542.59
1.000kr.2.91101kr.2,911.01
2.500kr.2.72722kr.6,818.05
5.000kr.2.61637kr.13,081.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000