Similar
Similar
Similar
Similar
Similar
Similar

185223J400RGB-F | |
|---|---|
DigiKey Part Number | 185223J400RGB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185223J400RGB-F |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185223J400RGB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160223J400C-F | Cornell Dubilier Knowles | 0 | 160223J400C-F-ND | kr.5.87411 | Similar |
| 167223J400C-F | Cornell Dubilier Knowles | 0 | 167223J400C-F-ND | kr.4.50770 | Similar |
| 184223J400RCA-F | Cornell Dubilier Knowles | 0 | 184223J400RCA-F-ND | kr.4.29144 | Similar |
| 184223J400RCB-F | Cornell Dubilier Knowles | 0 | 184223J400RCB-F-ND | kr.4.29144 | Similar |
| B32520C6223J000 | TDK | 4.165 | 495-1232-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.61891 | kr.27,713.46 |
| Unit Price without VAT: | kr.4.61891 |
|---|---|
| Unit Price with VAT: | kr.5.77364 |






