Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

185102J100RAB-F | |
|---|---|
DigiKey Part Number | 185102J100RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185102J100RAB-F |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185102J100RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168102J400A-F | Cornell Dubilier Knowles | 0 | 168102J400A-F-ND | kr.4.39386 | Upgrade |
| 185102J400RAA-F | Cornell Dubilier Knowles | 0 | 185102J400RAA-F-ND | kr.3.86494 | Upgrade |
| 185102J400RAB-F | Cornell Dubilier Knowles | 0 | 185102J400RAB-F-ND | kr.3.86494 | Upgrade |
| 168102J100A-F | Cornell Dubilier Knowles | 1.309 | 338-3929-ND | kr.8.24000 | Parametric Equivalent |
| 185102J100RAA-F | Cornell Dubilier Knowles | 0 | 185102J100RAA-F-ND | kr.3.86494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.86494 | kr.19,324.70 |
| Unit Price without VAT: | kr.3.86494 |
|---|---|
| Unit Price with VAT: | kr.4.83118 |





