
B32529C8102J000 | |
|---|---|
DigiKey Part Number | 495-1255-ND |
Manufacturer | |
Manufacturer Product Number | B32529C8102J000 |
Description | CAP FILM 1000PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8102J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 400V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.87000 | kr.18.70 |
| 50 | kr.1.40360 | kr.70.18 |
| 100 | kr.1.25980 | kr.125.98 |
| 500 | kr.1.01694 | kr.508.47 |
| 2.000 | kr.0.88031 | kr.1,760.62 |
| 4.000 | kr.0.82959 | kr.3,318.36 |
| 6.000 | kr.0.80418 | kr.4,825.08 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

