184333J400RCA-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.79193
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.29144
Datasheet

Similar


TDK
In Stock: 1.671
Unit Price: kr.4.12000
Datasheet

Similar


TDK
In Stock: 2.225
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.98451
Datasheet
0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184333J400RCA-F

DigiKey Part Number
184333J400RCA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184333J400RCA-F
Description
CAP FILM 0.033UF 5% 400VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184333J400RCA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160333J400D-FCornell Dubilier Knowles0160333J400D-F-NDkr.4.79193Similar
184333J400RCB-FCornell Dubilier Knowles0184333J400RCB-F-NDkr.4.29144Parametric Equivalent
B32521C6333JTDK1.671495-1234-NDkr.4.12000Similar
B32522Q8333J000TDK2.225495-1266-NDkr.5.14000Similar
B32520C6333JTDK0495-1233-NDkr.0.98451Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.4.29144kr.5,149.73
Manufacturers Standard Package
Unit Price without VAT:kr.4.29144
Unit Price with VAT:kr.5.36430