Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

184105J63RCA-F | |
|---|---|
DigiKey Part Number | 184105J63RCA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184105J63RCA-F |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184105J63RCA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167105J63C-F | Cornell Dubilier Knowles | 990 | 167105J63C-F-ND | kr.23.01000 | Direct |
| 168105J63G-F | Cornell Dubilier Knowles | 0 | 168105J63G-F-ND | kr.12.21187 | Similar |
| 185105J63RGA-F | Cornell Dubilier Knowles | 0 | 185105J63RGA-F-ND | kr.13.14239 | Similar |
| 185105J63RGB-F | Cornell Dubilier Knowles | 0 | 185105J63RGB-F-ND | kr.13.14239 | Similar |
| B32520C0105J000 | TDK | 2.088 | 495-1121-ND | kr.6.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.12.94094 | kr.15,529.13 |
| Unit Price without VAT: | kr.12.94094 |
|---|---|
| Unit Price with VAT: | kr.16.17618 |








