1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167105J63C-F

DigiKey Part Number
167105J63C-F-ND
Manufacturer
Manufacturer Product Number
167105J63C-F
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167105J63C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520C0105J000TDK2.088495-1121-NDkr.6.53000Direct
B32521C0105J000TDK5.759495-1118-NDkr.6.28000Similar
B32522C0105J000TDK2.881495-1120-NDkr.6.59000Similar
B32529C0105J000TDK38.206495-1119-NDkr.3.68000Similar
B32529C0105J189TDK35495-B32529C0105J189CT-NDkr.3.99000Similar
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.16.23000kr.162.30
50kr.13.52200kr.676.10
100kr.12.68570kr.1,268.57
500kr.11.26974kr.5,634.87
1.000kr.10.83132kr.10,831.32
2.500kr.10.36818kr.25,920.45
5.000kr.10.08877kr.50,443.85
Manufacturers Standard Package
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250