Similar
Upgrade

171474J160H-F | |
|---|---|
DigiKey Part Number | 171474J160H-F-ND |
Manufacturer | |
Manufacturer Product Number | 171474J160H-F |
Description | CAP FILM 0.47UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171474J160H-F Models |
Category | ESR (Equivalent Series Resistance) 37 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171474J250M-F | Cornell Dubilier Knowles | 0 | 171474J250M-F-ND | kr.14.61022 | Similar |
| R75II3470AA40J | KEMET | 1.063 | 399-5914-ND | kr.7.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.12532 | kr.24,250.64 |
| Unit Price without VAT: | kr.12.12532 |
|---|---|
| Unit Price with VAT: | kr.15.15665 |



