
171474J250M-F | |
|---|---|
DigiKey Part Number | 171474J250M-F-ND |
Manufacturer | |
Manufacturer Product Number | 171474J250M-F |
Description | CAP FILM 0.47UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 90V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171474J250M-F Models |
Category | ESR (Equivalent Series Resistance) 35 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.14.61022 | kr.17,532.26 |
| Unit Price without VAT: | kr.14.61022 |
|---|---|
| Unit Price with VAT: | kr.18.26278 |

