Upgrade
Parametric Equivalent

171222J630C-F | |
|---|---|
DigiKey Part Number | 171222J630C-F-ND |
Manufacturer | |
Manufacturer Product Number | 171222J630C-F |
Description | CAP FILM 2200PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171222J630C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QF1220SE00J | KEMET | 2.378 | 399-6022-ND | kr.6.09000 | Upgrade |
| PHE450MA4220JR05 | KEMET | 0 | 399-PHE450MA4220JR05-ND | kr.1.62653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.51944 | kr.9,038.88 |
| Unit Price without VAT: | kr.4.51944 |
|---|---|
| Unit Price with VAT: | kr.5.64930 |



