
PHE450MA4220JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450MA4220JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MA4220JR05 |
Description | 2N2F63 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62653 | kr.4,879.59 |
| Unit Price without VAT: | kr.1.62653 |
|---|---|
| Unit Price with VAT: | kr.2.03316 |

