168472J250A-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.86494
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.86494
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.39386
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.39386
Datasheet

Direct


TDK
In Stock: 829
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 22.692
Unit Price: kr.2.16000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Upgrade


TDK
In Stock: 4.455
Unit Price: kr.3.30000
Datasheet
4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168472J250A-F

DigiKey Part Number
168472J250A-F-ND
Manufacturer
Manufacturer Product Number
168472J250A-F
Description
CAP FILM 4700PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168472J250A-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
185472J250RAA-FCornell Dubilier Knowles0185472J250RAA-F-NDkr.3.86494Parametric Equivalent
185472J250RAB-FCornell Dubilier Knowles0185472J250RAB-F-NDkr.3.86494Parametric Equivalent
185472J400RCA-FCornell Dubilier Knowles0185472J400RCA-F-NDkr.4.39386Parametric Equivalent
185472J400RCB-FCornell Dubilier Knowles0185472J400RCB-F-NDkr.4.39386Parametric Equivalent
B32529C3472J000TDK829495-1178-NDkr.2.03000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.4.39386kr.21,969.30
Unit Price without VAT:kr.4.39386
Unit Price with VAT:kr.5.49233