Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade

185472J400RCB-F | |
|---|---|
DigiKey Part Number | 185472J400RCB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185472J400RCB-F |
Description | CAP FILM 4700PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185472J400RCB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167472J400A-F | Cornell Dubilier Knowles | 0 | 167472J400A-F-ND | kr.3.94856 | Similar |
| 184472J400RAA-F | Cornell Dubilier Knowles | 0 | 184472J400RAA-F-ND | kr.3.84984 | Similar |
| 184472J400RAB-F | Cornell Dubilier Knowles | 0 | 184472J400RAB-F-ND | kr.3.84984 | Similar |
| 185472J400RCA-F | Cornell Dubilier Knowles | 0 | 185472J400RCA-F-ND | kr.4.63956 | Parametric Equivalent |
| B32529C6472J000 | TDK | 22.662 | 495-1220-ND | kr.2.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.63956 | kr.23,197.80 |
| Unit Price without VAT: | kr.4.63956 |
|---|---|
| Unit Price with VAT: | kr.5.79945 |







