Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

160154J250F-F | |
|---|---|
DigiKey Part Number | 160154J250F-F-ND |
Manufacturer | |
Manufacturer Product Number | 160154J250F-F |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160154J250F-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160154J250E-F | Cornell Dubilier Knowles | 0 | 160154J250E-F-ND | kr.4.88256 | Similar |
| B32522C3154J000 | TDK | 971 | 495-1198-ND | kr.4.76000 | Direct |
| B32522C6154J | TDK | 0 | 495-1247-ND | kr.5.52000 | Upgrade |
| B32522N6154J000 | TDK | 0 | 495-1248-ND | kr.1.30747 | Upgrade |
| B32520C3154J000 | TDK | 3.358 | 495-1199-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.41130 | kr.12,822.60 |
| Unit Price without VAT: | kr.6.41130 |
|---|---|
| Unit Price with VAT: | kr.8.01413 |







